Part Details for RXT2907AT100 by ROHM Semiconductor
Overview of RXT2907AT100 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXT2907AT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXT2907AT100-ND
|
DigiKey | TRANS PNP 60V 0.6A MPT3 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | Ammo pack - TRANSISTOR NPN MPT3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1620 / $0.1770 | Buy Now |
|
Bristol Electronics | 977 |
|
RFQ | ||
|
Quest Components | 220 |
|
$0.2310 / $0.7700 | Buy Now | |
|
Quest Components | 3200 |
|
$0.1848 / $0.9240 | Buy Now |
Part Details for RXT2907AT100
RXT2907AT100 CAD Models
RXT2907AT100 Part Data Attributes
|
RXT2907AT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RXT2907AT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 50 ns | |
VCEsat-Max | 0.6 V |
Alternate Parts for RXT2907AT100
This table gives cross-reference parts and alternative options found for RXT2907AT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXT2907AT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | RXT2907AT100 vs PZT2907A |
PZT2907ATRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | RXT2907AT100 vs PZT2907ATRL13 |
PZT2907AT3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | RXT2907AT100 vs PZT2907AT3 |
PZT2907A-T | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | RXT2907AT100 vs PZT2907A-T |
PZT2907AT3 | PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | RXT2907AT100 vs PZT2907AT3 |
STF2907A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | STMicroelectronics | RXT2907AT100 vs STF2907A |
PZT2907A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | RXT2907AT100 vs PZT2907A |
PZT2907A_NL | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, ULTRA SMALL PACKAGE-4 | Fairchild Semiconductor Corporation | RXT2907AT100 vs PZT2907A_NL |
PZT2907A | PNP Bipolar Transistor, 4000-REEL | onsemi | RXT2907AT100 vs PZT2907A |
PZT2907ATRL13 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | RXT2907AT100 vs PZT2907ATRL13 |