-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1146
|
Newark | Dc-Dc Converter, 5V, 0.2A, Sip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:7.05Mm Rohs Compliant: Yes |Recom Power RY-0505S/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4100 / $12.4600 | Buy Now |
DISTI #
945-2078-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
20 In Stock |
|
$9.6536 / $11.8100 | Buy Now |
DISTI #
919-RY-0505S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin 5Vout RoHS: Compliant | 0 |
|
$10.0300 / $12.2600 | Order Now |
DISTI #
72090889
|
RS | DC-DC Converter, SIP7 1kV reg, , 1W,5V, 200mA, RY Series | RECOM Power Inc. RY-0505S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7700 / $12.1500 | RFQ |
|
Future Electronics | RY Series 1 W 5 V Input 5 V Output - 40 C to + 70 C DC-DC Converters RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$9.9300 / $10.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6000 / $12.7100 | Buy Now |
DISTI #
RY-0505S/P
|
TME | Converter: DC/DC, 1W, Uin: 4.75÷5.25V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 0 |
|
$10.2300 / $11.9700 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 5VDC 200mA SIP7 | 0 |
|
$11.6945 / $12.5131 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY-0505S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RY-0505S/P
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.65 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 7.05 mm |
This table gives cross-reference parts and alternative options found for RY-0505S/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY-0505S/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRE1S0505MEC-R | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | Murata Manufacturing Co Ltd | RY-0505S/P vs CRE1S0505MEC-R |
IES0105S05 | DC-DC Regulated Power Supply Module, | XP Power | RY-0505S/P vs IES0105S05 |
ITW0505SA | DC-DC Regulated Power Supply Module, | XP Power | RY-0505S/P vs ITW0505SA |
TMV0505EN | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5 | Traco Power | RY-0505S/P vs TMV0505EN |
TES1-0511 | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package | Traco Power | RY-0505S/P vs TES1-0511 |
R1SX-0505 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | RY-0505S/P vs R1SX-0505 |
IES0105S05-TR | DC-DC Regulated Power Supply Module, | XP Power | RY-0505S/P vs IES0105S05-TR |
CRE1S0505MC-R | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | Murata Manufacturing Co Ltd | RY-0505S/P vs CRE1S0505MC-R |
AM1DC-0505SH60Z | DC/DC Converter; Product Weight (grams): 4.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.39; L (in): 0.77; H (in): 0.49; W (mm): 9.8; L (mm): 19.5; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 6000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 2390000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±10; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 20~50; Short circuit protection: Continuous | Aimtec | RY-0505S/P vs AM1DC-0505SH60Z |