There are no models available for this part yet.
Overview of RY-12D-K by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RY-12D-K by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Signal Relay 12VDC 0.6A DPDT-MBB(20.2x9.8x12.5)mm THT RoHS: Compliant |
900 In Stock |
|
$2.2300 / $2.7400 | Buy Now | ||
DISTI #
RY-12D-K
|
TTI | Low Signal Relays - PCB Mini Signal 12VDC Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
Buy Now | ||
Master Electronics | Signal Relay 12VDC 0.6A DPDT-MBB(20.2x9.8x12.5)mm THT RoHS: Compliant |
900 In Stock |
|
$2.2300 / $2.7400 | Buy Now |
CAD Models for RY-12D-K by FCL Ciomponents Limited
Related Parts for RY-12D-K
-
RY-12WF-KPower/Signal Relays
-
640384-5Headers and Edge Type Connectors
-
RT4813AGQUFSwitching Regulator or Controllers
-
RY-1224SPower Supply Modules
-
S-1133B33-U5T1ULinear Regulator ICs
-
S-1003NB31I-M5T1UPower Management Circuits
-
RXEF300-1Non-linear Resistors
-
RR332-RB-NDRocker Switches
-
ST93CS46M1EEPROMs