There are no models available for this part yet.
Overview of RY-12WFZ-K by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RY-12WFZ-K by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-RY-12WFZ-K
|
Mouser Electronics | Low Signal Relays - PCB Mini Signal 12VDC RoHS: Compliant | 218 |
|
$2.2100 / $3.8900 | Buy Now | |
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(20.2x9.8x12.5)mm THT RoHS: Compliant |
18 In Stock |
|
$1.9400 / $2.9500 | Buy Now | ||
DISTI #
RY-12WFZ-K
|
TTI | Low Signal Relays - PCB Mini Signal 12VDC Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$1.9400 / $2.2600 | Buy Now | |
Master Electronics | Signal Relay 12VDC 2A DPDT(20.2x9.8x12.5)mm THT RoHS: Compliant |
18 In Stock |
|
$1.9400 / $2.9500 | Buy Now |
CAD Models for RY-12WFZ-K by FCL Ciomponents Limited
Related Parts for RY-12WFZ-K
-
RY-12WZ-KPower/Signal Relays
-
08051U560JAT2AFixed Capacitors
-
TSM-103-01-F-SVHeaders and Edge Type Connectors
-
MB96F338USAPMC-GSE2Microcontrollers
-
VS-120NQ045PBFRectifier Diodes
-
15KPA28ATransient Suppressors
-
RK73H1ETTP53R6FFixed Resistors
-
RW-0505DPower Supply Modules
-
0297020.WXNVElectric Fuses