Part Details for RY-12WZ-K by FCL Ciomponents Limited
Overview of RY-12WZ-K by FCL Ciomponents Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY-12WZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RY-12WZ-K
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 85 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT RoHS: Compliant | 0 |
|
$1.6300 / $2.3800 | Buy Now |
DISTI #
RY-12WZ-K
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$1.9200 | Buy Now |