Power Circuits
RY-2424S
Description: DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5

Overview of RY-2424S by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RY-2424S by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X1241
Newark Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Adjustable, Through Hole, 1 W, 24 V, 42 Ma Rohs Compliant: Yes |Recom Power RY-2424S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.0300
  • 50 $14.5400
  • 100 $13.3200
  • 250 $12.3700
  • 500 $11.5600
$11.5600 / $16.0300 Buy Now
DISTI # RY-2424S-ND
DigiKey DC DC CONVERTER 24V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $10.9240
$10.9240 Buy Now
DISTI # 919-RY-2424S
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 24Vout RoHS: Compliant 0
  • 1 $11.1800
  • 10 $11.1000
  • 25 $10.7900
  • 50 $10.4700
  • 100 $9.5500
  • 250 $9.2700
  • 500 $9.1200
$9.1200 / $11.1800 Order Now
DISTI # 72082455
RS DC-DC Converter, 1W, SIP7 1kV Regulated, Single, 24V, 1.008A, RY Series | RECOM Power Inc. RY-2424S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $11.6300
  • 50 $11.2900
$11.2900 / $11.6300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 23 Weeks 0
  • 25 $8.7800
$8.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $11.6600
  • 25 $10.5600
  • 50 $10.0900
  • 100 $9.8000
  • 250 $9.2600
  • 500 $9.0100
  • 1,000 $8.8800
$8.8800 / $11.6600 Buy Now
DISTI # 000000000006067540
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 24Vout Min Qty: 1 0
  • 1 $10.1900
  • 10 $9.9000
  • 25 $9.6200
  • 50 $9.3500
  • 100 $9.2300
  • 250 $8.9800
$8.9800 / $10.1900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 24VDC 24VDC 42mA SIP7 0
  • 1 $12.3284
  • 25 $11.5219
$11.5219 / $12.3284 RFQ

CAD Models for RY-2424S by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RY-2424S by RECOM Power Inc

RY-2424S
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SIP-7/5
Pin Count
7/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
25.2 V
Input Voltage-Min
22.8 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XSMA-P5
JESD-609 Code
e3
Length
19.65 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.042 A
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP5/7,.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
YES
Width
7.05 mm
Want to compare parts?
  1. RY-2424S
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
    VS

Related Parts for RY-2424S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RY-2424S by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RY-2424S by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RY-2424S would you like to use for your alert(s)?
  • Please alert me when RY-2424S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RY-2424S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RY-2424S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RY-2424S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RY-2424S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RY-2424S by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: