Part Details for RY2-2012-26-1012 by Altech Corporation
Overview of RY2-2012-26-1012 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2-2012-26-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RY2-2012-26-1012-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 12V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0730 | Buy Now |
DISTI #
845-RY2-2012-26-1012
|
Mouser Electronics | Industrial Relays Industrial relay, DPDT | 0 |
|
$15.8800 / $18.7900 | Order Now |
DISTI #
71796014
|
RS | Industrial relay, DPDT | Altech Corp RY2-2012-26-1012 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6700 / $20.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5600 / $16.3700 | Buy Now |
DISTI #
10112019
|
TestEquity LLC | Altech RY2-2012-26-1012 Industrial Relay, Electromagnetic, DPDT, 12VDC Coil, 12A, 250VAC/30VDC | 0 |
|
$20.1200 | Buy Now |