Part Details for RY2-2012-26-5120 by Altech Corporation
Overview of RY2-2012-26-5120 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2-2012-26-5120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RY2-2012-26-5120-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8600 | Buy Now |
DISTI #
845-RY2-2012-26-5120
|
Mouser Electronics | Industrial Relays Industrial relay, DPDT | 0 |
|
$17.3800 / $18.9700 | Order Now |
DISTI #
71796029
|
RS | Industrial relay, DPDT | Altech Corp RY2-2012-26-5120 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3900 / $21.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$14.0900 / $17.0200 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 48 |
|
$18.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$14.0900 / $17.0200 | Buy Now |
DISTI #
10112023
|
TestEquity LLC | Altech RY2-2012-26-5120 Industrial Relay, Electromagnetic, DPDT, 120VAC Coil, 12A, 250VAC/30VDC | 0 |
|
$20.9100 | Buy Now |