Part Details for RY212005 by TE Connectivity
Overview of RY212005 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY212005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8611
|
Newark | Power Relay, Spdt, 8A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:8A, Product Range:Ryii Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity RY212005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$3.5200 / $4.8000 | Buy Now |
DISTI #
PB1723-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 5V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
330 In Stock |
|
$3.3875 / $4.6200 | Buy Now |
DISTI #
655-RY212005
|
Mouser Electronics | General Purpose Relays SPDT 8A 5VDC 112Ohm Mini PWR PCB Relay RoHS: Compliant | 368 |
|
$3.3800 / $4.6200 | Buy Now |
|
Onlinecomponents.com | Power Relay - 1 form C (1 CO) - 5VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 3.2mm - Flux Proof - PC Pin Termination - Through Hole. RoHS: Compliant |
98 In Stock |
|
$3.2600 / $4.7800 | Buy Now |
DISTI #
5-1393224-2
|
TTI | General Purpose Relays RY212005 Min Qty: 500 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$3.0200 / $3.3500 | Buy Now |
DISTI #
RY212005
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 8A, RYII Min Qty: 1 | 203 |
|
$4.6800 / $6.6800 | Buy Now |
DISTI #
000000000002651907
|
Sager | General Purpose Relays SPDT 8A 5VDC 112Ohm Mini PWR PCB Relay Min Qty: 500 | 0 |
|
$3.6100 / $3.7600 | Buy Now |
|
Master Electronics | Power Relay - 1 form C (1 CO) - 5VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 3.2mm - Flux Proof - PC Pin Termination - Through Hole. RoHS: Compliant |
98 In Stock |
|
$3.2600 / $4.7800 | Buy Now |
Part Details for RY212005
RY212005 CAD Models
RY212005 Part Data Attributes
|
RY212005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY212005
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 223 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 112 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY212005
This table gives cross-reference parts and alternative options found for RY212005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY212005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RY210005 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY212005 vs RY210005 |
RY213005 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY212005 vs RY213005 |
4-1393224-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY212005 vs 4-1393224-2 |
6-1393224-0 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY212005 vs 6-1393224-0 |
5-1393224-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY212005 vs 5-1393224-2 |
RY211005 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY212005 vs RY211005 |