Part Details for RY22V-ULDC6V by IDEC Corporation
Overview of RY22V-ULDC6V by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY22V-ULDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-RY22VULDC6V
|
Mouser Electronics | General Purpose Relays Relay PCB DPDT 1A 6VDC | 0 |
|
$9.3900 / $14.5800 | Order Now |
DISTI #
000000000005007482
|
Sager | General Purpose Relays Relay PCB DPDT 1A 6VDC | 0 |
|
Buy Now |