Part Details for RY2S-UAC12V by IDEC Corporation
Overview of RY2S-UAC12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-UAC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3449
|
Newark | Relay Plug-In Dpdt 3A 12Vac Rohs Compliant: Yes |Idec RY2S-UAC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $13.9800 | Buy Now |
DISTI #
1885-RY2S-UAC12V-ND
|
DigiKey | RELAY PLUG-IN DPDT 3A 12VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1500 | Buy Now |
DISTI #
199-RY2SUAC12V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 3A 12VAC | 0 |
|
$7.9400 / $11.3300 | Order Now |
DISTI #
71620264
|
RS | Relay Plug-In DPDT 3A 12VAC | IDEC Corporation RY2S-UAC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5200 / $12.6600 | RFQ |
|
Onlinecomponents.com | Power Relay DPDT 3A 230VAC Socket RoHS: Compliant |
2 In Stock |
|
$7.0800 / $10.9900 | Buy Now |
|
Master Electronics | Power Relay DPDT 3A 230VAC Socket RoHS: Compliant |
2 In Stock |
|
$7.0800 / $10.9900 | Buy Now |