Part Details for RY2S-UCDC6V by IDEC Corporation
Overview of RY2S-UCDC6V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-UCDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7734
|
Newark | Relay Plug-In Dpdt 3A 6Vdc Rohs Compliant: Yes |Idec RY2S-UCDC6V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $15.4700 | Buy Now |
DISTI #
1885-RY2S-UCDC6V-ND
|
DigiKey | RELAY PLUG-IN DPDT 3A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8000 | Buy Now |
DISTI #
199-RY2SUCDC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 3A 6VDC | 0 |
|
$9.0900 / $14.1100 | Order Now |
DISTI #
71620293
|
RS | Relay Plug-In DPDT 3A 6VDC | IDEC Corporation RY2S-UCDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4300 / $12.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6100 / $10.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6100 / $10.9300 | Buy Now |