Part Details for RY2S-ULAC240V by IDEC Corporation
Overview of RY2S-ULAC240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-ULAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J4908
|
Newark | Relay Plug-In Dpdt 3A 240Vac Rohs Compliant: Yes |Idec RY2S-ULAC240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7600 / $33.3700 | Buy Now |
DISTI #
1885-RY2S-ULAC240V-ND
|
DigiKey | RELAY PLUG-IN DPDT 3A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0400 | Buy Now |
DISTI #
199-RY2SULAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 3A 240VAC | 2 |
|
$23.3600 / $26.8300 | Buy Now |
DISTI #
70173208
|
RS | Relay, E-Mech, DPDT, 3A, Coil 240VAC, 240VAC, Plug-In/Solder | IDEC Corporation RY2S-ULAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$20.4300 / $25.5400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 300Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$16.4200 / $23.5900 | Buy Now |
|
Master Electronics | Power Relay 24VAC 300Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$16.4200 / $23.5900 | Buy Now |