Part Details for RY2S-ULAC24V by IDEC Corporation
Overview of RY2S-ULAC24V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-ULAC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5187
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 3A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:3A, Product Range:Ry Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RY2S-ULAC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$14.5900 / $18.2400 | Buy Now |
DISTI #
1885-1196-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$11.3059 / $17.5400 | Buy Now |
DISTI #
199-RY2SULAC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 3A 24VAC | 5 |
|
$11.3000 / $19.3500 | Buy Now |
DISTI #
70174496
|
RS | Relay, General Purpose, DPDT,3A, Small Footprint, w/Indicator,24VAC, Solder/Plug-In | IDEC Corporation RY2S-ULAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$14.3100 / $17.8900 | Buy Now |
|
Onlinecomponents.com | Power Relay, Miniature - DPDT - 3A - 27.5x14x41mm - Socketable - 24Vac 300 Ohms RoHS: Compliant |
36 In Stock |
|
$11.7200 / $22.0300 | Buy Now |
DISTI #
51637519
|
Verical | Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay Min Qty: 5 Package Multiple: 5 Date Code: 1810 | Americas - 35 |
|
$20.2008 / $28.3892 | Buy Now |
|
Master Electronics | Power Relay, Miniature - DPDT - 3A - 27.5x14x41mm - Socketable - 24Vac 300 Ohms RoHS: Compliant |
36 In Stock |
|
$11.7200 / $22.0300 | Buy Now |
|
Neutron USA | Relay,General Purpose,DPDT,3A,Small Footprint,w/Indicator,24VAC,Solder/Plug-In | 50 |
|
$82.7900 | Buy Now |