Part Details for RY2S-ULDC48V by IDEC Corporation
Overview of RY2S-ULDC48V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-ULDC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7746
|
Newark | Relay Plug-In Dpdt 3A 48Vdc Rohs Compliant: Yes |Idec RY2S-ULDC48V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2600 / $17.6300 | Buy Now |
DISTI #
1885-RY2S-ULDC48V-ND
|
DigiKey | RELAY PLUG-IN DPDT 3A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7300 | Buy Now |
DISTI #
199-RY2SULDC48V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 3A 48VDC | 0 |
|
$10.3700 / $16.1000 | Order Now |
DISTI #
71620326
|
RS | Relay Plug-In DPDT 3A 48VDC | IDEC Corporation RY2S-ULDC48V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8700 / $14.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $12.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6800 / $12.4600 | Buy Now |