There are no models available for this part yet.
Overview of RY2S-ULDC6V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RY2S-ULDC6V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M6003
|
Newark | Relay Plug-In Dpdt 3A 6Vdc Rohs Compliant: Yes |Idec RY2S-ULDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $16.8200 | Buy Now | |
DISTI #
1885-RY2S-ULDC6V-ND
|
DigiKey | RELAY PLUG-IN DPDT 3A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1000 | Buy Now | |
DISTI #
199-RY2SULDC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 3A 6VDC | 0 |
|
$14.8100 / $17.6400 | Order Now | |
DISTI #
71620328
|
RS | Relay Plug-In DPDT 3A 6VDC | IDEC Corporation RY2S-ULDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2700 / $20.3000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1100 / $13.1000 | Buy Now | ||
DISTI #
000000000003415371
|
Sager | General Purpose Relays Relay Plug-In DPDT 3A 6VDC Min Qty: 1 | 0 |
|
$10.3700 / $13.5200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.1100 / $13.1000 | Buy Now |