Part Details for RY2S-UTAC120V by IDEC Corporation
Overview of RY2S-UTAC120V by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-UTAC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3458
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 3A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:3A, Product Range:Ry Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RY2S-UTAC120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $10.7800 | Buy Now |
DISTI #
1885-RY2S-UTAC120V-ND
|
DigiKey | RELAY TOP MOUNT DPDT 3A 120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1100 | Buy Now |
DISTI #
199-RY2SUTAC120V
|
Mouser Electronics | General Purpose Relays Relay Top Mount DPDT 3A 120VAC | 0 |
|
$9.3000 / $14.4400 | Order Now |
DISTI #
71620335
|
RS | Relay Top Mount DPDT 3A 120VAC | IDEC Corporation RY2S-UTAC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.5100 / $14.3900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 7A DPDT (( 43mm 20.6mm 34.2mm)) Flange General Purpose Relay Automotive RoHS: Compliant | 0 |
|
$7.7900 / $11.1800 | Buy Now |
DISTI #
000000000003415372
|
Sager | General Purpose Relays Relay Top Mount DPDT 3A 120VAC Min Qty: 1 | 0 |
|
$8.8700 / $11.5300 | Buy Now |
DISTI #
1530589
|
element14 Asia-Pacific | RELAY, DPDT, 240VAC, 30VDC, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.3115 / $15.2483 | Buy Now |
DISTI #
1530589
|
Farnell | RELAY, DPDT, 240VAC, 30VDC, 3A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 2 Days Container: Each | 0 |
|
$9.3975 / $11.3146 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 7A DPDT (( 43mm 20.6mm 34.2mm)) Flange General Purpose Relay Automotive RoHS: Compliant | 0 |
|
$7.7900 / $11.1800 | Buy Now |