Part Details for RY2S-UTDC48V by IDEC Corporation
Overview of RY2S-UTDC48V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-UTDC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3463
|
Newark | Relay Top Mount Dpdt 3A 48Vdc Rohs Compliant: Yes |Idec RY2S-UTDC48V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $13.1600 | Buy Now |
DISTI #
1885-RY2S-UTDC48V-ND
|
DigiKey | RELAY TOP MOUNT DPDT 3A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9300 | Buy Now |
DISTI #
199-RY2SUTDC48V
|
Mouser Electronics | General Purpose Relays Relay Top Mount DPDT 3A 48VDC | 0 |
|
$8.5200 / $13.2200 | Order Now |
DISTI #
71620347
|
RS | Relay Top Mount DPDT 3A 48VDC | IDEC Corporation RY2S-UTDC48V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7500 / $11.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1300 / $10.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1300 / $10.2500 | Buy Now |