Part Details for RY2S-UTDC6V by IDEC Corporation
Overview of RY2S-UTDC6V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-UTDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3464
|
Newark | Relay Top Mount Dpdt 3A 6Vdc Rohs Compliant: Yes |Idec RY2S-UTDC6V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $13.1600 | Buy Now |
DISTI #
1885-RY2S-UTDC6V-ND
|
DigiKey | RELAY TOP MOUNT DPDT 3A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9300 | Buy Now |
DISTI #
199-RY2SUTDC6V
|
Mouser Electronics | General Purpose Relays Relay Top Mount DPDT 3A 6VDC | 0 |
|
$9.2000 / $11.4500 | Order Now |
DISTI #
71620349
|
RS | Relay Top Mount DPDT 3A 6VDC | IDEC Corporation RY2S-UTDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7500 / $11.7300 | RFQ |
|
Onlinecomponents.com | Power Relay 120VAC 8.1KOhm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay RoHS: Compliant |
1 In Stock |
|
$7.1300 / $11.2800 | Buy Now |
|
Master Electronics | Power Relay 120VAC 8.1KOhm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay RoHS: Compliant |
1 In Stock |
|
$7.1300 / $11.2800 | Buy Now |