Part Details for RY2V-UAC120V by IDEC Corporation
Overview of RY2V-UAC120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2V-UAC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3466
|
Newark | Relay Pcb Dpdt 3A 120Vac Rohs Compliant: Yes |Idec RY2V-UAC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $14.6800 | Buy Now |
DISTI #
1885-RY2V-UAC120V-ND
|
DigiKey | RELAY PCB DPDT 3A 120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0600 | Buy Now |
DISTI #
199-RY2VUAC120V
|
Mouser Electronics | General Purpose Relays Relay PCB DPDT 3A 120VAC | 0 |
|
$8.4900 / $12.7100 | Order Now |
DISTI #
71620351
|
RS | Relay PCB DPDT 3A 120VAC | IDEC Corporation RY2V-UAC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5100 / $17.2300 | RFQ |
|
Onlinecomponents.com | Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay RoHS: Compliant |
9 In Stock |
|
$8.9500 / $16.1500 | Buy Now |
DISTI #
000000000003415380
|
Sager | General Purpose Relays Relay PCB DPDT 3A 120VAC Min Qty: 1 | 0 |
|
$8.6800 / $11.3000 | Buy Now |
|
Master Electronics | Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay RoHS: Compliant |
9 In Stock |
|
$8.9500 / $16.1500 | Buy Now |