There are no models available for this part yet.
Overview of RY2V-UAC240V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RY2V-UAC240V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C6314
|
Newark | Relay Pcb Dpdt 3A 240Vac Rohs Compliant: Yes |Idec RY2V-UAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 / $16.6100 | Buy Now | |
DISTI #
1885-RY2V-UAC240V-ND
|
DigiKey | RELAY PCB DPDT 3A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1800 | Buy Now | |
DISTI #
199-RY2VUAC240V
|
Mouser Electronics | General Purpose Relays Relay PCB DPDT 3A 240VAC | 0 |
|
$9.7600 / $15.1500 | Order Now | |
DISTI #
71620355
|
RS | Relay PCB DPDT 3A 240VAC | IDEC Corporation RY2V-UAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1800 / $13.4700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1800 / $11.7400 | Buy Now | ||
DISTI #
000000000003415382
|
Sager | General Purpose Relays Relay PCB DPDT 3A 240VAC Min Qty: 1 | 0 |
|
$9.3100 / $12.1200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.1800 / $11.7400 | Buy Now |