Part Details for RY2V-ULDC6V by IDEC Corporation
Overview of RY2V-ULDC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2V-ULDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2693
|
Newark | Relay Pcb Dpdt 3A 6Vdc Rohs Compliant: Yes |Idec RY2V-ULDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 / $18.5300 | Buy Now |
DISTI #
1885-RY2V-ULDC6V-ND
|
DigiKey | RELAY PCB DPDT 3A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1000 | Buy Now |
DISTI #
199-RY2VULDC6V
|
Mouser Electronics | General Purpose Relays Relay PCB DPDT 3A 6VDC | 0 |
|
$15.9400 / $17.8900 | Order Now |
DISTI #
71304277
|
RS | Relay PCB DPDT 3A 6VDC | IDEC Corporation RY2V-ULDC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1400 / $15.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $12.8300 | Buy Now |
DISTI #
000000000003415412
|
Sager | General Purpose Relays Relay PCB DPDT 3A 6VDC Min Qty: 1 | 0 |
|
$10.3700 / $13.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0000 / $12.8300 | Buy Now |