There are no models available for this part yet.
Overview of RY42S-ULCAC110-120V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator |
Price & Stock for RY42S-ULCAC110-120V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT (21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000005007548
|
Sager | General Purpose Relays 4PDT RELAY | 0 |
|
Buy Now |