Part Details for RY4S-UCAC240V by IDEC Corporation
Overview of RY4S-UCAC240V by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY4S-UCAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 5A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$8.2400 / $14.8700 | Buy Now |
DISTI #
000000000005007607
|
Sager | General Purpose Relays Obsolete Replaced by RY4S-UCA | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 240VAC 5A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$8.2400 / $14.8700 | Buy Now |