Part Details for RY4V-UDC100-110V by IDEC Corporation
Overview of RY4V-UDC100-110V by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3795IFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795HFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795EFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod |
Price & Stock for RY4V-UDC100-110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71304306
|
RS | 4PDT RELAY | IDEC Corporation RY4V-UDC100-110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3700 / $12.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4000 / $12.0800 | Buy Now |
DISTI #
000000000003415494
|
Sager | General Purpose Relays 4PDT RELAY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4000 / $12.0800 | Buy Now |
Part Details for RY4V-UDC100-110V
RY4V-UDC100-110V CAD Models
RY4V-UDC100-110V Part Data Attributes
|
RY4V-UDC100-110V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RY4V-UDC100-110V
IDEC Corporation
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.009A (Coil), 121VDC (Coil), 990mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 21 mm | |
Body Height | 35.6 mm | |
Body Length or Diameter | 27.5 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 88 V | |
Coil Power | 990 mW | |
Coil Resistance | 12250 Ω | |
Coil Voltage(DC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1200VA@240VAC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | Gold | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 27.5mm x 21mm x 35.6mm | |
Reference Standard | CE; CSA; CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |