Part Details for RY533024 by TE Connectivity
Overview of RY533024 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY533024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7414
|
Newark | Power Relay, Spst-No, 8A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Ry Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity RY533024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$2.5500 / $4.0900 | Buy Now |
DISTI #
16R6450
|
Newark | |Schrack Te Connectivity RY533024 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $2.7200 | Buy Now |
DISTI #
PB1733-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 24V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1738 In Stock |
|
$2.5311 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now |
DISTI #
000000000002453332
|
Sager | General Purpose Relays RY533024 Min Qty: 500 | 0 |
|
$2.3900 / $2.5600 | Buy Now |
DISTI #
2885626
|
Farnell | POWER RELAY, SPST-NO, 8A, 250VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 680 |
|
$3.1011 / $4.2562 | Buy Now |
|
Master Electronics | Power Relay 24VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now |
Part Details for RY533024
RY533024 CAD Models
RY533024 Part Data Attributes:
|
RY533024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY533024
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10mm x 12mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY533024
This table gives cross-reference parts and alternative options found for RY533024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY533024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23061A1007A602 | Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RY533024 vs V23061A1007A602 |
1393224-6 | Power/Signal Relay | TE Connectivity | RY533024 vs 1393224-6 |
2-1393224-1 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY533024 vs 2-1393224-1 |
1-1393224-2 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY533024 vs 1-1393224-2 |
V23061A1007A402 | Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RY533024 vs V23061A1007A402 |