Part Details for RY613005 by TE Connectivity
Overview of RY613005 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY613005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6452
|
Newark | Ry613005 |Schrack Te Connectivity RY613005 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
35AC3825
|
Newark | Ry613005 |Potter&brumfield Te Connectivity RY613005 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $6.0100 | Buy Now |
DISTI #
RY613005-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 5V Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7118 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now |
DISTI #
AMPRY613005
|
Interstate Connecting Components | RY613005 | 0 |
|
$2.5107 / $2.6483 | Buy Now |
DISTI #
000000000002764863
|
Sager | General Purpose Relays RY613005 Min Qty: 500 | 0 |
|
$2.3900 / $2.5600 | Buy Now |
|
Master Electronics | Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now |
Part Details for RY613005
RY613005 CAD Models
RY613005 Part Data Attributes
|
RY613005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY613005
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 223 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 112 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY613005
This table gives cross-reference parts and alternative options found for RY613005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY613005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RY610005 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY613005 vs RY610005 |
5-1419136-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY613005 vs 5-1419136-2 |
RY612005 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY613005 vs RY612005 |
2-1393225-3 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RY613005 vs 2-1393225-3 |