Part Details for RYA32005 by TE Connectivity
Overview of RYA32005 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RYA32005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7403
|
Newark | Power Relay, Spst-No, 8A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:8A, Product Range:Ry Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity RYA32005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 498 |
|
$4.2600 / $6.9800 | Buy Now |
DISTI #
48M8003
|
Newark | Rya32005 |Schrack Te Connectivity RYA32005 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.5100 | Buy Now |
DISTI #
08H3760
|
Newark | Rya32005 Rohs Compliant: Yes |Schrack Te Connectivity RYA32005 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
RYA32005-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1000 In Stock |
|
$3.8319 / $6.5700 | Buy Now |
DISTI #
655-RYA32005
|
Mouser Electronics | General Purpose Relays SPST-NO 8A 5VDC Mini PWR PCB Relay RoHS: Compliant | 400 |
|
$3.8300 / $6.5100 | Buy Now |
DISTI #
70468775
|
RS | Shrack, PCB Relay SPST-NO 8A 5Vdc AgNI gold/p | TE Connectivity RYA32005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $6.5700 | RFQ |
|
Onlinecomponents.com | General Purpose Relay - SPST-NO (1 Form A) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
2484 In Stock |
|
$3.3600 / $7.3700 | Buy Now |
DISTI #
1-1393224-4
|
TTI | General Purpose Relays RYA32005 PCB RELAYS TO 10A Min Qty: 500 Package Multiple: 20 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$2.7900 / $3.8300 | Buy Now |
DISTI #
RYA32005
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, Icontacts max: 8A Min Qty: 1 | 0 |
|
$3.0000 / $4.9400 | RFQ |
DISTI #
000000000002453362
|
Sager | General Purpose Relays SPST-NO 8A 5VDC Mini PWR PCB Relay Min Qty: 500 | 0 |
|
$3.6100 / $3.7600 | Buy Now |
Part Details for RYA32005
RYA32005 CAD Models
RYA32005 Part Data Attributes
|
RYA32005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RYA32005
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 223 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 112 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RYA32005
This table gives cross-reference parts and alternative options found for RYA32005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RYA32005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393224-6 | Power/Signal Relay, SPST, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | RYA32005 vs 6-1393224-6 |
1-1393224-4 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RYA32005 vs 1-1393224-4 |
7-1393224-6 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RYA32005 vs 7-1393224-6 |