There are no models available for this part yet.
Overview of RYA51024 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RYA51024 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NC(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant | Alternative Product Available |
|
$2.1100 / $3.0800 | Buy Now | ||
DISTI #
000000000002453367
|
Sager | General Purpose Relays Min Qty: 500 | 0 |
|
$2.0500 / $2.2000 | Buy Now | |
DISTI #
C1S757106528506
|
Chip1Stop | Signal Relays RoHS: Compliant | 20 |
|
$2.5300 | Buy Now | |
Master Electronics | Power Relay 24VDC 8A SPST-NC(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant | Alternative Product Available |
|
$2.1100 / $3.0800 | Buy Now |
CAD Models for RYA51024 by TE Connectivity
Part Data Attributes for RYA51024 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
10.1 mm
|
Body Height
|
12.3 mm
|
Body Length or Diameter
|
28.5 mm
|
Coil Power
|
245 mW
|
Coil Resistance
|
2350 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact Voltage(AC)-Max
|
400 V
|
Dielectric Strength Between Coil and Contacts
|
5000 Vrms
|
Dielectric Strength Between Open Contacts
|
1000 Vrms
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Packing Method
|
BOX; TUBE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM B
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
8 g
|
Alternate Parts for RYA51024
This table gives cross-reference parts and alternative options found for RYA51024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RYA51024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393224-5 | Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RYA51024 vs 2-1393224-5 |