Part Details for RZ-SPT 5-4 V by Phoenix Contact
Overview of RZ-SPT 5-4 V by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for RZ-SPT 5-4 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pitch spacer - number of positions: 1 - pitch: 7.5 mm - color: green RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
|
Master Electronics | Pitch spacer - number of positions: 1 - pitch: 7.5 mm - color: green RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
Part Details for RZ-SPT 5-4 V
RZ-SPT 5-4 V CAD Models
RZ-SPT 5-4 V Part Data Attributes
|
RZ-SPT 5-4 V
Phoenix Contact
Buy Now
|
Compare Parts:
RZ-SPT 5-4 V
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |