-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1777
|
Newark | Rz01-1A4-D005 |Potter&brumfield Te Connectivity RZ01-1A4-D005 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$1.8900 / $2.0400 | Buy Now |
DISTI #
PB1263-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 5V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
8028 In Stock |
|
$1.2375 / $1.6900 | Buy Now |
DISTI #
655-RZ01-1A4-D005
|
Mouser Electronics | General Purpose Relays 1FormA-NO 5V 12A at 250V RoHS: Compliant | 1735 |
|
$1.2300 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
213 Partner Stock |
|
$1.2700 / $1.8100 | Buy Now |
DISTI #
77316324
|
Verical | Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 60 Package Multiple: 20 | Americas - 2540 |
|
$1.5821 / $2.2540 | Buy Now |
DISTI #
79046179
|
Verical | Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 200 |
|
$2.0800 / $2.4800 | Buy Now |
DISTI #
1415899-1
|
TTI | General Purpose Relays RZ01-1A4-D005 Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$1.2200 / $1.2700 | Buy Now |
|
Master Electronics | Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
213 Partner Stock |
|
$1.2700 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RZ01-1A4-D005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RZ01-1A4-D005
TE Connectivity
Power/Signal Relay, 1 Form A, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 420 mW | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |