Part Details for RZ0214 by Hammond Manufacturing
Overview of RZ0214 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ0214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0229
|
Newark | Small Enclosure, Pc, White, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:55.1Mm, External Width - Metric:121Mm, External Depth - Metric:171Mm, Ip Rating:Ip65, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond RZ0214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$14.4500 / $18.1900 | Buy Now |
DISTI #
164-RZ0214-ND
|
DigiKey | PC WHT 6.73"L X 4.76"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$13.8941 / $17.5000 | Buy Now |
DISTI #
546-RZ0214
|
Mouser Electronics | Enclosures, Boxes, & Cases LT GRAY POLYCARB 6.73x 4.76x 2.17 IN RoHS: Compliant | 26 |
|
$13.8900 / $17.4900 | Buy Now |
DISTI #
71738425
|
RS | Watertight Enclosure, Polycarbonate, Gray, Solid Lid, IP65Rated, 6.73x4.76x2.1 | Hammond Manufacturing RZ0214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7200 / $18.9900 | RFQ |
|
Onlinecomponents.com | 96 Factory Stock |
|
$12.7400 / $17.8800 | Buy Now | |
DISTI #
HM-RZ0214
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 55mm, Ritec, IP65 Min Qty: 1 | 1 |
|
$17.3100 / $22.1100 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 58 |
|
$12.7400 / $14.5600 | Buy Now |
|
Master Electronics | 96 Factory Stock |
|
$12.7400 / $17.8800 | Buy Now |
Part Details for RZ0214
RZ0214 CAD Models
RZ0214 Part Data Attributes:
|
RZ0214
Hammond Manufacturing
Buy Now
|
Compare Parts:
RZ0214
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |