-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7603
|
Newark | Power Relay, Spdt, 12Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity RZ03-1C3-D012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2544 |
|
$1.7300 / $2.7500 | Buy Now |
DISTI #
25AJ2764
|
Newark | Power Relay, Spdt, 16A, 12Vdc, Th, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Rz Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity RZ03-1C3-D012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6000 / $2.5700 | Buy Now |
DISTI #
655-RZ03-1C3-D012
|
Mouser Electronics | General Purpose Relays 5mm dp 16A 1formC (1CO) AgSn02 12VDC RoHS: Compliant | 2586 |
|
$1.4700 / $2.6500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
600 In Stock |
|
$1.4500 / $2.2700 | Buy Now |
DISTI #
5-1415899-4
|
TTI | General Purpose Relays RZ03-1C3-D012 Min Qty: 3000 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.3600 | Buy Now |
|
Master Electronics | Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
600 In Stock |
|
$1.4500 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RZ03-1C3-D012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RZ03-1C3-D012
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |