-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1794
|
Newark | Rz03-1C4-D005 |Potter&brumfield Te Connectivity RZ03-1C4-D005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.6800 / $2.6200 | Buy Now |
DISTI #
79R1652
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Rz Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RZ03-1C4-D005 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
PB1275-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
36488 In Stock |
|
$1.4317 / $2.5500 | Buy Now |
DISTI #
655-RZ03-1C4-D005
|
Mouser Electronics | General Purpose Relays 1 Form C 5 V 16 A RoHS: Compliant | 0 |
|
$1.4400 / $2.5200 | Order Now |
DISTI #
V99:2348_11614011
|
Arrow Electronics | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2307 | Americas - 2619 |
|
$1.2940 / $1.7660 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
751 In Stock |
|
$1.3900 / $1.9800 | Buy Now |
DISTI #
66746176
|
Verical | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2307 | Americas - 2619 |
|
$1.7660 | Buy Now |
DISTI #
51665408
|
Verical | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1025 | Americas - 660 |
|
$1.8570 / $2.6225 | Buy Now |
DISTI #
65680251
|
Verical | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 40 |
|
$1.6400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy