Part Details for RZ03-1C4-D048 by TE Connectivity
Overview of RZ03-1C4-D048 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ03-1C4-D048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1802
|
Newark | Rz03-1C4-D048 |Potter&brumfield Te Connectivity RZ03-1C4-D048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16889 |
|
$1.7400 / $2.9200 | Buy Now |
DISTI #
2266-RZ03-1C4-D048-ND
|
DigiKey | Power/Signal Relay, 1 Form C, 48 Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
16889 In Stock |
|
$1.3700 / $1.7700 | Buy Now |
DISTI #
655-RZ03-1C4-D048
|
Mouser Electronics | General Purpose Relays 1FormC-C/O 48V 12A at 250V RoHS: Compliant | 0 |
|
$1.5300 / $1.5900 | Order Now |
|
Onlinecomponents.com | Power Relay 48VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
16889 Partner Stock |
|
$1.4600 / $2.1200 | Buy Now |
DISTI #
18836743
|
Verical | Power Relay 48VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 16440 |
|
$1.2900 / $1.6600 | Buy Now |
DISTI #
65686432
|
Verical | Power Relay 48VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 440 |
|
$1.2900 / $1.6600 | Buy Now |
DISTI #
2-1415899-4
|
TTI | General Purpose Relays RZ03-1C4-D048 RELAY RZ SERIES Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$1.4800 / $1.5200 | Buy Now |
DISTI #
RZ03-1C4-D048
|
TME | Relay: electromagnetic, SPDT, Ucoil: 48VDC, 16A, 16A/250VAC, PCB Min Qty: 1 | 0 |
|
$2.0700 / $2.5000 | RFQ |
DISTI #
TE Connectivity RZ03-1C4-D048
|
PEI Genesis | Power/Signal Relay 1 Form C | 16889 |
|
Buy Now | |
|
Master Electronics | Power Relay 48VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
16889 Partner Stock |
|
$1.4600 / $2.1200 | Buy Now |
Part Details for RZ03-1C4-D048
RZ03-1C4-D048 CAD Models
RZ03-1C4-D048 Part Data Attributes:
|
RZ03-1C4-D048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RZ03-1C4-D048
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 5730 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |