Part Details for RZ0311 by Hammond Manufacturing
Overview of RZ0311 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ0311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0247
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:55.1Mm, External Width - Metric:90Mm, External Depth - Metric:115Mm, Ip Rating:Ip65, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RZ0311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$11.2400 / $14.2100 | Buy Now |
DISTI #
164-RZ0311-ND
|
DigiKey | ABS 4.53"L X 3.54"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$10.8184 / $14.1600 | Buy Now |
DISTI #
546-RZ0311
|
Mouser Electronics | Enclosures, Boxes, & Cases BEIGE ABS WATERTIGHT 4.53x 3.54x 2.17 IN RoHS: Compliant | 82 |
|
$10.4600 / $13.8600 | Buy Now |
DISTI #
71738443
|
RS | Watertight Enclosure, ABS, Beige, SoLid Lid, IP65 Rated, 4.53x3.54x2.17 | Hammond Manufacturing RZ0311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2800 / $14.5700 | RFQ |
|
Onlinecomponents.com | 172 Factory Stock |
|
$9.9900 / $51.9300 | Buy Now | |
DISTI #
77777545
|
Verical | Water-Tight ABS and Polycarbonate Enclosures Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$18.4848 | Buy Now |
DISTI #
HM-RZ0311
|
TME | Enclosure: multipurpose, X: 90mm, Y: 115mm, Z: 55mm, Ritec, ABS, beige Min Qty: 1 | 5 |
|
$10.4800 / $13.5500 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT Min Qty: 1 | 114 |
|
$14.1600 | Buy Now |
|
Master Electronics | 172 Factory Stock |
|
$9.9900 / $51.9300 | Buy Now |
Part Details for RZ0311
RZ0311 CAD Models
RZ0311 Part Data Attributes:
|
RZ0311
Hammond Manufacturing
Buy Now
|
Compare Parts:
RZ0311
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |