Part Details for RZ0H-1A4-D005 by TE Connectivity
Overview of RZ0H-1A4-D005 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RZ0H-1A4-D005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7549
|
Newark | Rz0H-1A4-D005 |Potter&brumfield Te Connectivity RZ0H-1A4-D005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476 |
|
$2.0800 / $3.1900 | Buy Now |
DISTI #
2266-RZ0H-1A4-D005-ND
|
DigiKey | Power/Signal Relay, 1 Form A, 5V Min Qty: 40 Container: Tray MARKETPLACE PRODUCT |
476 In Stock |
|
$1.8100 / $1.8800 | Buy Now |
|
Onlinecomponents.com |
476 Partner Stock |
|
$1.7200 / $4.0400 | Buy Now | |
DISTI #
33146923
|
Verical | Power Relay 5VDC 16A SPST-NO(29x12.7x15.7)mm THT Min Qty: 40 Package Multiple: 20 | Americas - 460 |
|
$1.7000 / $1.7600 | Buy Now |
DISTI #
TE Connectivity RZ0H-1A4-D005
|
PEI Genesis | Power/Signal Relay 1 Form A | 476 |
|
Buy Now | |
|
Master Electronics |
476 Partner Stock |
|
$1.7200 / $4.0400 | Buy Now |
Part Details for RZ0H-1A4-D005
RZ0H-1A4-D005 CAD Models
RZ0H-1A4-D005 Part Data Attributes:
|
RZ0H-1A4-D005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RZ0H-1A4-D005
TE Connectivity
Power/Signal Relay, 1 Form A, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 420 mW | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |