-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2070
|
Newark | Mosfet, P Channel, 12V, 3A, Tumt3, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:300Mv Rohs Compliant: Yes |Rohm RZF030P01TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1595 |
|
$0.2180 / $0.6550 | Buy Now |
DISTI #
RZF030P01TL
|
TME | Transistor: P-MOSFET, unipolar, -12V, -3A, Idm: -12A, 800mW, TUMT3 Min Qty: 1 | 0 |
|
$0.1870 / $0.5870 | RFQ |
DISTI #
RZF030P01TL
|
Avnet Asia | Trans MOSFET P-CH 12V 3A 3-Pin TUMT T/R (Alt: RZF030P01TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RZF030P01TL
|
Avnet Silica | Trans MOSFET P-CH 12V 3A 3-Pin TUMT T/R (Alt: RZF030P01TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900566742
|
Chip1Stop | Trans MOSFET P-CH 12V 3A 3-Pin TUMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15664 |
|
$0.1430 / $0.4330 | Buy Now |
|
CHIPMALL.COM LIMITED | SOT-323-3 MOSFETs ROHS | 767 |
|
$0.1285 / $0.2744 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5054 |
|
$0.1870 / $0.4740 | Buy Now |
|
LCSC | 12V 3A 800mW 39m4.5V3A 0.3V1mA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | 767 |
|
$0.1339 / $0.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RZF030P01TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RZF030P01TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TUMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |