Part Details for RZF1-1A6-L024 by TE Connectivity
Overview of RZF1-1A6-L024 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0242BKILFT | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer | |
9FGL0241AKILFT | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1-5 Clock Generator | |
9FGL0241BKILFT | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1-5 Clock Generator |
Price & Stock for RZF1-1A6-L024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4565
|
Newark | Power Relay, Spst-No, 16A, 24Vdc, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Rzf Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RZF1-1A6-L024 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1833011-9
|
Avnet Americas | Power Relay SPST-NO 400VAC 24VDC PC Pins Through Hole Tube - Rail/Tube (Alt: 1-1833011-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
RFQ | |
DISTI #
75AH8138
|
Avnet Americas | Power Relay SPST-NO 400VAC 24VDC PC Pins Through Hole Tube - Product that comes on tape, but is not reeled (Alt: 75AH8138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ |