Part Details for RZH3-1A4-D012 by TE Connectivity
Overview of RZH3-1A4-D012 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZH3-1A4-D012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3826
|
Newark | Rzh3-1A4-D012 |Potter&brumfield Te Connectivity RZH3-1A4-D012 Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
655-RZH3-1A4-D012
|
Mouser Electronics | General Purpose Relays RZH3-1A4-D012 RoHS: Compliant | 1729 |
|
$1.3600 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant | 0 |
|
$1.3300 / $3.6400 | Buy Now |
|
Master Electronics | Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant | 0 |
|
$1.3300 / $3.6400 | Buy Now |
Part Details for RZH3-1A4-D012
RZH3-1A4-D012 CAD Models
RZH3-1A4-D012 Part Data Attributes:
|
RZH3-1A4-D012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RZH3-1A4-D012
TE Connectivity
Power/Signal Relay, 1 Form A, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |