Part Details for RZH3-1C4-D012 by TE Connectivity
Overview of RZH3-1C4-D012 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZH3-1C4-D012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1415899-5
|
Avnet Americas | Electromechanical Relay SPDT 30A 12VDC 360Ohm Through Hole - Bulk (Alt: 2-1415899-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.3888 / $1.5680 | Buy Now |
DISTI #
571-RZH3-1C4-D012
|
Mouser Electronics | General Purpose Relays RZH3-1C4-D012 RoHS: Compliant | 0 |
|
$1.5700 / $2.4600 | Order Now |
|
Onlinecomponents.com | RZH3-1C4-D012 RoHS: Compliant | 0 |
|
$1.4700 / $2.2100 | Buy Now |
DISTI #
2-1415899-5
|
Avnet Americas | Electromechanical Relay SPDT 30A 12VDC 360Ohm Through Hole - Bulk (Alt: 2-1415899-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.3888 / $1.5680 | Buy Now |
|
Master Electronics | RZH3-1C4-D012 RoHS: Compliant | 0 |
|
$1.4700 / $2.2100 | Buy Now |
Part Details for RZH3-1C4-D012
RZH3-1C4-D012 CAD Models
RZH3-1C4-D012 Part Data Attributes:
|
RZH3-1C4-D012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RZH3-1C4-D012
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |