Part Details for RZM040W by Schneider Electric
Overview of RZM040W by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZM040W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RZM040W-ND
|
DigiKey | HARMONY, PROTECTION MODULE, DIOD Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$3.3554 / $5.0300 | Buy Now |
DISTI #
996-RZM040W
|
Mouser Electronics | Relay Sockets & Hardware RELAY MODULE 6-230VDC RSB | 67 |
|
$3.3500 / $5.0300 | Buy Now |
DISTI #
70332088
|
RS | Relay Protection Module for use with RSZ Series Relay Sockets 6 - 230V dc | Schneider Electric RZM040W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $4.2000 | Buy Now |
DISTI #
RZM040W
|
TME | Module protecting, socket, RSB, Zelio Min Qty: 1 | 0 |
|
$2.0200 / $2.2200 | RFQ |
Part Details for RZM040W
RZM040W CAD Models
RZM040W Part Data Attributes
|
RZM040W
Schneider Electric
Buy Now
|
Compare Parts:
RZM040W
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |