Part Details for S 301N B13 DX by Pass & Seymour
Overview of S 301N B13 DX by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M301N2F8VFP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
N0301N-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 4.5A 36Mohm Sot-23F | |
M301N2F8FP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for S 301N B13 DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407474
|
TME | Circuit breaker, 400VAC, Inom: 13A, Poles: 1+N, Charact: B, 6kA, IP20 Min Qty: 1 | 0 |
|
$22.4700 / $25.6800 | RFQ |