Part Details for S 302 B63 DX by Pass & Seymour
Overview of S 302 B63 DX by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S 302 B63 DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407515
|
TME | Circuit breaker, 400VAC, Inom: 63A, Poles: 2, Charact: B, 6kA, IP20 Min Qty: 1 | 0 |
|
$34.6800 / $39.9200 | RFQ |