Part Details for S-1111A by NIDEC Components
Overview of S-1111A by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1111A-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1118 | Buy Now |
DISTI #
72154727
|
RS | DIP Switch, HEX, Rotary, Raised, 5VDC, 100mA, S-1000A Series | Nidec Components S-1111A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.6500 | RFQ |
DISTI #
C1S153700118628
|
Chip1Stop | Rotary Switch RoHS: Compliant pbFree: Yes Container: Bulk | 33 |
|
$2.4800 / $3.8900 | Buy Now |