Part Details for S-1131A by Nidec Corporation
Overview of S-1131A by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1131ACSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
LT1131ACSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
DC1131A | Analog Devices | LT5557EUF - 400MHz to 3.8GHz 3 |
Price & Stock for S-1131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-S-1131A
|
Mouser Electronics | Coded Rotary Switches dip rotary code hex,knob, comp code, side adj. RoHS: Compliant | 47 |
|
$2.0500 / $3.9000 | Buy Now |