Part Details for S-1212B55-M5T1U by ABLIC Inc.
Overview of S-1212B55-M5T1U by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1212B55-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2786-1-ND
|
DigiKey | IC REG LINEAR 5.5V 250MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2889 In Stock |
|
$0.6046 / $2.2900 | Buy Now |
DISTI #
628-S-1212B55-M5T1U
|
Mouser Electronics | LDO Voltage Regulators IC REG LINEAR 5.5V 250MA RoHS: Compliant | 0 |
|
$0.5980 / $1.9100 | Order Now |
DISTI #
C1S713100267089
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 9 |
|
$0.6650 | Buy Now |
Part Details for S-1212B55-M5T1U
S-1212B55-M5T1U CAD Models
S-1212B55-M5T1U Part Data Attributes
|
S-1212B55-M5T1U
ABLIC Inc.
Buy Now
|
Compare Parts:
S-1212B55-M5T1U
ABLIC Inc.
|
Samacsys Manufacturer | ABLIC Inc. |