There are no models available for this part yet.
Overview of S-1313A33-N4T1U3 by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1313A33-N4T1U3 by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-3004-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7163 In Stock |
|
$0.5212 / $1.3900 | Buy Now | |
DISTI #
S-1313A33-N4T1U3
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1313A33-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5700 | Buy Now | |
DISTI #
628-S-1313A33-N4T1U3
|
Mouser Electronics | LDO Voltage Regulators 200MA VOLT REG ULTRA LOW IQ RoHS: Compliant | 5693 |
|
$0.5210 / $1.3900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5180 / $1.0840 | Buy Now | ||
DISTI #
C1S713100141523
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 11 |
|
$0.8480 / $0.8510 | Buy Now |
CAD Models for S-1313A33-N4T1U3 by ABLIC Inc.
Part Data Attributes for S-1313A33-N4T1U3 by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP,
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Dropout Voltage1-Max
|
0.32 V
|
Dropout Voltage1-Nom
|
0.16 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3.8 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Load Regulation-Max
|
0.08%
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
3.333 V
|
Output Voltage1-Min
|
3.267 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1%
|
Width
|
1.25 mm
|
Related Parts for S-1313A33-N4T1U3
-
S-1313A33-A4T1U3Linear Regulator ICs
-
RP504N111B-TR-FESwitching Regulator or Controllers
-
S-1002CB12I-N4T1UPower Management Circuits
-
RY-1212SCPOther Analog ICs
-
IPB60R160C6ATMA1Power Field-Effect Transistors
-
VN7010AJTRPeripheral Drivers
-
TBJE156K050LRSB0824Fixed Capacitors
-
BAS70KFILMRectifier Diodes
-
AD5693RACPZ-1RL7Digital to Analog Converters