There are no models available for this part yet.
Overview of S-1317A33-M5T1U4 by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-1317A33-M5T1U4 by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-2848-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5502 In Stock |
|
$0.3768 / $0.9800 | Buy Now | |
DISTI #
628-S-1317A33-M5T1U4
|
Mouser Electronics | LDO Voltage Regulators 5.5 V INPUT, 100 mA CMOS VOLTAGE REGULATOR WITH 0.35 ?A SUPER LOW CURRENT CONSUMPTION RoHS: Compliant | 2856 |
|
$0.4290 / $0.9800 | Buy Now | |
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.02V DROPOUT, CMOS, PDSO5 | 2152 |
|
$0.6265 / $1.7900 | Buy Now | ||
DISTI #
C1S713100291545
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2066 |
|
$0.2920 / $0.6370 | Buy Now |
CAD Models for S-1317A33-M5T1U4 by ABLIC Inc.
Part Data Attributes for S-1317A33-M5T1U4 by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Dropout Voltage1-Max
|
0.02 V
|
Dropout Voltage1-Nom
|
0.018 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3.8 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
3.333 V
|
Output Voltage1-Min
|
3.267 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1%
|
Width
|
1.6 mm
|