Part Details for S-19680AAAH-K8T2U by ABLIC Inc.
Overview of S-19680AAAH-K8T2U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19680AAAH-K8T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19680AAAH-K8T2UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4890 / $0.5510 | Buy Now |
DISTI #
S-19680AAAH-K8T2U
|
Avnet Americas | Power Switch High Side 0.12A 8-Pin TMSOP T/R - Tape and Reel (Alt: S-19680AAAH-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4500 / $0.5300 | Buy Now |
DISTI #
628-S-19680AAAHK8T2U
|
Mouser Electronics | Power Switch ICs - Power Distribution RoHS: Compliant | 0 |
|
$0.4910 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4854 / $1.0166 | Buy Now |
DISTI #
C1S713100397186
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 66 |
|
$0.3920 / $0.4220 | Buy Now |
Part Details for S-19680AAAH-K8T2U
S-19680AAAH-K8T2U CAD Models
S-19680AAAH-K8T2U Part Data Attributes
|
S-19680AAAH-K8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19680AAAH-K8T2U
ABLIC Inc.
IC HIGH SIDE SW 40mA 40mA 2.5mA TSD Hys
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.04 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |